4814P-1-104LF | Bourns Electronics GmbH

Resistor network, SOIC-14, 100 kΩ, 0.16 W, ±2 %, 7 resistors, 4814P-1-104LF

Order No.: 93E215
EAN: 4099879761835
MPN:
4814P-1-104LF
Series: 4800P
4814P-1-104LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8687 €

SMD resistance networks, type Bourns 4800P.

Thickfilm resistors medium package size (5.59 mm), to standard E.I.A/SOGN-2002, same values, not interconnected, separately insulated, separate connections (isolated resistors)

With 7 resistors, 14-pole, type 4814P-001.

Technical specifications
ohmscher Widerstand 100 kΩ
Anzahl der Widerstände 7
Breite 7.62 mm
Gehäuse SOIC-14
Höhe 2.03 mm
Länge 9.91 mm
Leistung 0.16 W
max. Temperatur 125 °C
Montage SMD
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei