4816P-1-101LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 100 Ω, 0.16 W, ±2 %, 8 resistors, 4816P-1-101LF

Order No.: 93E275
EAN: 4099879761880
MPN:
4816P-1-101LF
Series: 4800P
4816P-1-101LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,689.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.8449 €

SMD resistance networks, type Bourns 4800P.

Thickfilm resistors medium package size (5.59 mm), to standard E.I.A/SOGN-2002, same values, not interconnected, separately insulated, separate connections (isolated resistors)

With 8 resistors, 16-pole, type 4816P-001.

Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±2 %
Power 0.16 W
Assembly SMD
Enclosure SOIC-16
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 11.18 mm
Width 7.62 mm
Height 2.03 mm
Logistics
Property Value
Country of origin CR
Original Packaging Reel with 2,000 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No