4816P-1-102LF | Bourns Electronics GmbH
Resistor network, SOIC-16, 1 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-102LF
Unit Price (€ / pc.)
2.8560 € *
Available: 1,695 pcs.
Leadtime: 11 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
1.7850 €
50 pcs.
1.5708 €
250 pcs.
1.3566 €
2000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD resistance networks, type Bourns 4800P.
Thickfilm resistors medium package size (5.59 mm), to standard E.I.A/SOGN-2002, same values, not interconnected, separately insulated, separate connections (isolated resistors)
With 8 resistors, 16-pole, type 4816P-001.
Technical specifications
ohmscher Widerstand | 1 kΩ | |
Anzahl der Widerstände | 8 | |
Breite | 7.62 mm | |
Gehäuse | SOIC-16 | |
Höhe | 2.03 mm | |
Länge | 11.18 mm | |
Leistung | 0.16 W | |
max. Temperatur | 125 °C | |
Montage | SMD | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |