4816P-1-472LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 4.7 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-472LF

Order No.: 93E330
EAN: 4099879761965
MPN:
4816P-1-472LF
Series: 4800P
4816P-1-472LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,880.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.9401 €

SMD resistance networks, type Bourns 4800P.

Thickfilm resistors medium package size (5.59 mm), to standard E.I.A/SOGN-2002, same values, not interconnected, separately insulated, separate connections (isolated resistors)

With 8 resistors, 16-pole, type 4816P-001.

Technical specifications
ohmscher Widerstand 4.7 kΩ
Anzahl der Widerstände 8
Breite 7.62 mm
Gehäuse SOIC-16
Höhe 2.03 mm
Länge 11.18 mm
Leistung 0.16 W
max. Temperatur 125 °C
Montage SMD
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CR
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei