4816P-T02-471LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 470 Ω, 0.08 W, ±2 %, 15 resistors, 4816P-T02-471LF

Order No.: 94E295
EAN: 4099879762078
MPN:
4816P-T02-471LF
Series: 4800P
4816P-T02-471LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.833 €

SMD resistance networks, type Bourns 4800P.

Thickfilm, medium package size (5.59 mm), to E.I.A/SOGN-2002 standard, interconnected resistors (same value) with common connection (bussed resistors)

With 15 resistors, 16-pole, type 4816P-002.

Technical specifications
ohmscher Widerstand 470 Ω
Anzahl der Widerstände 15
Breite 7.62 mm
Gehäuse SOIC-16
Höhe 2.03 mm
Länge 11.18 mm
Leistung 0.08 W
max. Temperatur 125 °C
Montage SMD
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CR
Zolltarifnummer 85340090
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei