4816P-T02-473LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 47 kΩ, 0.08 W, ±2 %, 15 resistors, 4816P-T02-473LF

Order No.: 94E355
EAN: 4099879762139
MPN:
4816P-T02-473LF
Series: 4800P
4816P-T02-473LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 39 pcs.
Leadtime: 11 Weeks **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5708 €
50 pcs.
1.3804 €
250 pcs.
1.2019 €
1000 pcs.
1.0472 €
2500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resistance networks, type Bourns 4800P.

Thickfilm, medium package size (5.59 mm), to E.I.A/SOGN-2002 standard, interconnected resistors (same value) with common connection (bussed resistors)

With 15 resistors, 16-pole, type 4816P-002.

Technical specifications
ohmscher Widerstand 47 kΩ
Anzahl der Widerstände 15
Breite 7.62 mm
Gehäuse SOIC-16
Höhe 2.03 mm
Länge 11.18 mm
Leistung 0.08 W
max. Temperatur 125 °C
Montage SMD
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CR
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei