CAT16-220J4LF | Bourns Electronics GmbH

Resistor network, SMD, 22 Ω, 0.0625 W, ±5 %, 4 resistors, CAT16-220J4LF

Order No.: 06E7440
EAN: 4099879751256
MPN:
CAT16-220J4LF
Series: CAT16
CAT16-220J4LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
130.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0262 €

SMD resistor network, CAT16-220J4LF, Bourns

Features

  • RoHS compliant
  • Convex and concave terminals
  • 2, 4 or 8 isolated elements available
  • Resistance tolerance ±1 % and ±5 %
Technical specifications
ohmscher Widerstand 22 Ω
Anzahl der Widerstände 4
Gehäuse SMD
Leistung 0.0625 W
max. Temperatur 125 °C
Montage SMD
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/°C
Logistics
Ursprungsland TW
Zolltarifnummer 85331000
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes