CAY10-681J4LF | Bourns Electronics GmbH

Resistor network, SMD 0804, 680 Ω, 62.5 mW, ±5 %, 4 resistors, CAY10-681J4LF

Order No.: 06E7839
EAN: 4099879754424
MPN:
CAY10-681J4LF
CAY10-681J4LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0678 €
Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±5 %
Power 62.5 mW
Assembly SMD
Enclosure SMD 0804
Number of resistors 4
Temperature coefficient ±250 ppm/°C
max. operating temperature 125 °C
Length 2 mm
Width 1 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes