CAY16-1000F4LF | Bourns Electronics GmbH

Resistor network, SMD 1206, 100 Ω, 62.5 mW, ±1 %, 4 resistors, CAY16-1000F4LF

Order No.: 06E7853
EAN: 4099879754462
MPN:
CAY16-1000F4LF
Series: CAY16
CAY16-1000F4LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 4,800 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0774 €
1000 pcs.
0.0512 €
3000 pcs.
0.0393 €
5000 pcs.
0.0309 €
15000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±1 %
Power 62.5 mW
Assembly SMD
Enclosure SMD 1206
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 125 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes