CAY16-82R0F4LF | Bourns Electronics GmbH

Resistor network, SMD 1206, 82 Ω, 62.5 mW, ±1 %, 4 resistors, CAY16-82R0F4LF

Order No.: 06E8214
EAN: 4099879756695
MPN:
CAY16-82R0F4LF
CAY16-82R0F4LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
226.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0452 €
Technical specifications
Filter Property Value
ohmic resistance 82 Ω
Tolerance ±1 %
Power 62.5 mW
Assembly SMD
Enclosure SMD 1206
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 125 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes