7814Z-1-051E | Bourns Electronics GmbH
SMD rotary switch, 1 pole, 2 stage, On-On, 100 mA, 16 V, 7814Z-1-051E
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Rotary switch, 7814Z-1-051E, Bourns Electronics GmbH
This rotary switch is a single pole/double throw type that is designed to be compatible with most surface mount manufacturing processes and with popular vacuum pick-and place equipment.
Technical specifications
Anschluss | SMD | |
Anzahl der Stufen | 2 | |
Nennspannung | 16 V | |
Polzahl | 1-polig | |
Produkt-Art | SMD-Drehschalter | |
Schaltstellung | Ein-Ein | |
Schaltstrom | 100 mA |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334010 |
MSL | MSL 2 |
Originalverpackung | Rolle mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |