CD0603-B0240R | Bourns Electronics GmbH

Schottky rectifier diode, 40 V (RRM), 200 mA, SMD 0603, CD0603-B0240R

Order No.: 10S7537
EAN: 4099879044600
MPN:
CD0603-B0240R
Series: CD0603
CD0603-B0240R Bourns Electronics GmbH Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
524.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0583 €

Schottky Barrier Chip Diode, CD0603-B0240R, Bourns

Features

  • RoHS compliant
  • Leadless chip form
  • High current capability
  • Low forward voltage
  • Halogen free
Technical specifications
Version Schottky-Gleichrichterdiode
Forward Current 200 mA
Enclosure SMD 0603
Capacity 35 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 125 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes