H-90 | Bourns Electronics GmbH
Adjusting screwdriver, L 127 mm, H-90
Unit Price (€ / pc.)
5.8310 € *
Available: 43 pcs.
Leadtime: 9 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.5335 €
50 pcs.
4.9980 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming screwdriver, H-90, Bourns
Features
- Meets UL 94V-0
- Pocket clip
- For use on most trimmer shafts/rotors
- Recessed end for use with extended shafts
- RoHS compliant
Technical specifications
Ausführung | Abgleichwerkzeug | |
ESD-Schutz | No | |
Länge | 127 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | MX |
MSL | MSL 1 |
Originalverpackung | Tray mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |