H-91 | Bourns Electronics GmbH
Adjusting screwdriver, L 127 mm, H-91
Unit Price (€ / pc.)
3.9151 € *
Available: 63 pcs.
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5581 €
50 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimming screwdriver, H-91, Bourns
Features
- Meets UL 94V-0
- Pocket clip
- For use on most trimmer shafts/rotors
- Recessed end for use with extended shafts
- RoHS compliant
- For use with Trimmer Models 3224 and 3214
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjusting screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |