H-92-1 | Bourns Electronics GmbH

Adjusting screwdriver, L 127 mm, H-92-1

Order No.: 78E6353
EAN: 4099891374167
MPN:
H-92-1
Series: H-9_
H-92-1 Bourns Electronics GmbH Screwdrivers, Bits and Bitholders Image 1
H-92-1 Bourns Electronics GmbH Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
155.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.1059 €

Trimming screwdriver, H-92-1, Bourns

Features

  • Meets UL 94V-0
  • Pocket clip
  • For use on most trimmer shafts/rotors
  • Recessed end for use with extended shafts
  • RoHS compliant
  • For use with Trimmer Models 3342, 3223 and 3213
Technical specifications
Ausführung Abgleichwerkzeug
ESD-Schutz No
Länge 127 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland MX
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes