3382G-1-104G | Bourns Electronics GmbH

Angle sensor, analog, 100 kΩ, setting angle 330 °, 16 V, 3382G-1-104G, SMD-4, -40 to 120 °C, 3382G-1-104G

Order No.: 06E1240
EAN: 4099889457964
MPN:
3382G-1-104G
Series: 3382
3382G-1-104G Bourns Electronics GmbH Sensor ICs
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
773.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7735 €

Rotary Sensor, 3382G-1-104G, Bourns

Features

  • Surface mount and through-hole versions
  • 12 mm Square / Dustproof
  • One million rotational cycles
  • Thin profile
  • RoHS compliant
Technical specifications
Ausführung Winkelsensor, analog, 100 kΩ
Gehäuse SMD-4
max. Temperatur 120 °C
Messbereich Einstellwinkel 330 °
min. Temperatur -40 °C
Montage SMD
Spannung 16 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes