3382H-1-103 | Bourns Electronics GmbH

Angle sensor, analog, 10 kΩ, setting angle 330 °, 16 V, 3382H-1-103, -40 to 120 °C, 3382H-1-103

Order No.: 06E1250
EAN: 4099889458060
MPN:
3382H-1-103
Series: 3382
3382H-1-103 Bourns Electronics GmbH Sensor ICs
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
168.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.6898 €

Rotary Sensor, 3382H-1-103, Bourns

Features

  • Surface mount and through-hole versions
  • 12 mm Square / Dustproof
  • One million rotational cycles
  • Thin profi le
  • RoHS compliant
Technical specifications
Ausführung Winkelsensor, analog, 10 kΩ
max. Temperatur 120 °C
Messbereich Einstellwinkel 330 °
min. Temperatur -40 °C
Montage THT
Spannung 16 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes