3382H-2-103 | Bourns Electronics GmbH
Angle sensor, analog, 10 kΩ, setting angle 330 °, 16 V, 3382H-2-103, -40 to 120 °C, 3382H-2-103
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Rotary Sensor, 3382H-2-103, Bourns
Features
- Surface mount and through-hole versions
- 12 mm Square / Dustproof
- One million rotational cycles
- Thin profi le
- RoHS compliant
Technical specifications
Ausführung | Winkelsensor, analog, 10 kΩ | |
max. Temperatur | 120 °C | |
Messbereich | Einstellwinkel 330 ° | |
min. Temperatur | -40 °C | |
Montage | THT | |
Spannung | 16 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334010 |
MSL | MSL 1 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |