BPS110-AD0P15-2DG | Bourns Electronics GmbH

Analog low pressure sensor, 0-0.15 psi (0-10.3 mbar/0-1.03 KPa), 2.7-5.5 V, BPS110-AD0P15-2DG, SMD-8, -40 to 85 °C, BPS110-AD0P15-2DG

Order No.: 19K9713
EAN: 4099889455885
MPN:
BPS110-AD0P15-2DG
Series: BPS110
BPS110-AD0P15-2DG Bourns Electronics GmbH Sensor ICs
Image may differ
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7,993.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
31.9753 €

Pressure Sensor, BPS110-AD0P15-2DG, Bourns

Features

  • Compensated analog output
  • Ultra-low pressure sensing
  • Gauge and differential types
  • For use in clean, dry air and non-corrosive gas environments
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
Version Analoger Niederdrucksensor
Enclosure SMD-8
max. operating temperature 85 °C
measurement range 0-0,15 psi (0-10,3 mbar/0-1,03 KPa)
min. operating temperature -40 °C
Assembly SMD
Voltage 2,7-5,5 V
Logistics
Country of origin US
Customs tariff number 90269000
MSL MSL 1
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes