BPS120-AG0P15-2DG | Bourns Electronics GmbH
Digital low pressure sensor, 0-0.15 psi (0-10.3 mbar/0-1.03 KPa), 2.7-5.5 V, BPS120-AG0P15-2DG, SMD-8, -40 to 85 °C, BPS120-AG0P15-2DG
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Pressure Sensor, BPS120-AG0P15-2DG, Bourns
Features
- Compensated digital output
- Ultra-low pressure sensing
- Digital I2C output
- RoHS compliant
Technical specifications
Version | Digitaler Niederdrucksensor | |
Enclosure | SMD-8 | |
max. operating temperature | 85 °C | |
measurement range | 0-0,15 psi (0-10,3 mbar/0-1,03 KPa) | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2,7-5,5 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 90269000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |