BPS130-HA015P-3S | Bourns Electronics GmbH

Analog high pressure sensor, 0-15 psi, 4.5-5.5 V, BPS130-HA015P-3S, SIP-3, -40 to 150 °C, BPS130-HA015P-3S

Order No.: 19K9722
EAN: 4099889455939
MPN:
BPS130-HA015P-3S
Series: BPS130
BPS130-HA015P-3S Bourns Electronics GmbH Sensor ICs
Image may differ
Unit Price (€ / pc.)
45.4104 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
9,082.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
45.4104 €

Pressure Sensor, BPS130-HA015P-3S, Bourns

Features

  • Compensated output
  • Ultra-low pressure sensing
  • Direct-media monitoring
  • Gauge and absolute types
  • Isolated onboard electronics
  • RoHS compliant
Technical specifications
Version Analoger Hochdrucksensor
Enclosure SIP-3
max. operating temperature 150 °C
measurement range 0-15 psi
min. operating temperature -40 °C
Assembly Lötmontage
Voltage 4,5-5,5 V
Logistics
Country of origin US
Customs tariff number 90269000
MSL MSL 1
Original Packaging Rolle mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes