BPS130-HG300P-3S | Bourns Electronics GmbH
Analog high pressure sensor, 0-300 psi, 4.5-5.5 V, BPS130-HG300P-3S, SIP-3, -40 to 150 °C, BPS130-HG300P-3S
Unit Price (€ / pc.)
49.9681 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Pressure Sensor, BPS130-HG300P-3S, Bourns
Features
- Compensated output
- Ultra-low pressure sensing
- Direct-media monitoring
- Gauge and absolute types
- Isolated onboard electronics
- RoHS compliant
Technical specifications
Version | Analoger Hochdrucksensor | |
measurement range | 0-300 psi | |
Voltage | 4,5-5,5 V | |
Assembly | Lötmontage | |
Enclosure | SIP-3 | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 90269000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |