BPS140-HA015P-1SG | Bourns Electronics GmbH

Analog high pressure sensor, 0-15 psi, 4.5-5.5 V, BPS140-HA015P-1SG, -40 to 150 °C, BPS140-HA015P-1SG

Order No.: 19K9727
EAN: 4099889455977
MPN:
BPS140-HA015P-1SG
Series: BPS140
BPS140-HA015P-1SG Bourns Electronics GmbH Sensor ICs
Image may differ
Unit Price (€ / pc.)
49.9681 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12,492.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
49.9681 €

Pressure Sensor, BPS140-HA015P-1SG, Bourns

Features

  • Compensated output
  • Certain harsh media monitoring
  • Absolute and gauge types
  • Isolated onboard electronics
  • Ceramic port
  • RoHS compliant
Technical specifications
Version Analoger Hochdrucksensor
max. operating temperature 150 °C
measurement range 0-15 psi
min. operating temperature -40 °C
Assembly Lötmontage
Voltage 4,5-5,5 V
Logistics
Country of origin US
Customs tariff number 90269000
MSL MSL 1
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes