BPS140-HA100P-1SG | Bourns Electronics GmbH
Analog high pressure sensor, 0-100 psi, 4.5-5.5 V, BPS140-HA100P-1SG, -40 to 150 °C, BPS140-HA100P-1SG
Unit Price (€ / pc.)
49.9681 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12,492.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
49.9681 €
Pressure Sensor, BPS140-HA100P-1SG, Bourns
Features
- Compensated output
- Certain harsh media monitoring
- Absolute and gauge types
- Isolated onboard electronics
- Ceramic port
- RoHS compliant
Technical specifications
Version | Analoger Hochdrucksensor | |
max. operating temperature | 150 °C | |
measurement range | 0-100 psi | |
min. operating temperature | -40 °C | |
Assembly | Lötmontage | |
Voltage | 4,5-5,5 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 90269000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |