CFN1206-FX-R010ELF | Bourns Electronics GmbH
Resistor, metal foil, SMD 1206 (3216), 10 mΩ, 1 W, ±1 %, CFN1206-FX-R010ELF
Order No.: 11E959
EAN: 4099879207821
MPN:
CFN1206-FX-R010ELF
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 18 Weeks
Metal foil, CFN1206-FX-R010ELF, BOURNS
Metal foil, Current sense resistor.
Features
- High power density
- High reliability and stability
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 mΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |