CHP0805-FX-1001ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 1 kΩ, 0.5 W, ±1 %, CHP0805-FX-1001ELF
Order No.: 08E1035
EAN: 4099879198389
MPN:
CHP0805-FX-1001ELF
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,552.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1035 €
Resistor, CHP0805-FX-1001ELF, BOURNS
Ultra high power thick film resistor.
Features
- High power surge withstanding
- RoHS compliant
- Halogen free
Applications
- Power supplies
- Digital meters
- Consumer electronics
- LED lighting
- Industry control boards
Technical specifications
ohmscher Widerstand | 1 kΩ | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.5 mm | |
Länge | 2 mm | |
Leistung | 0.5 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |