CHP2512-JW-103ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 10 kΩ, 3 W, ±5 %, CHP2512-JW-103ELF
Order No.: 08E1040
EAN: 4099879198433
MPN:
CHP2512-JW-103ELF
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4,034.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2689 €
Resistor, CHP2512-JW-103ELF, BOURNS
Ultra high power thick film resistor.
Features
- High power surge withstanding
- RoHS compliant
- Halogen free
Applications
- Power supplies
- Digital meters
- Consumer electronics
- LED lighting
- Industry control boards
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.6 mm | |
Länge | 6.4 mm | |
Leistung | 3 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |