CHV0805-FX-4994ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 4.99 MΩ, 0.125 W, ±1 %, CHV0805-FX-4994ELF

Order No.: 05E3156
EAN: 4099879154491
MPN:
CHV0805-FX-4994ELF
Series: CHV
CHV0805-FX-4994ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,231.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0893 €

SMD thick-film resistors on original reels, type Bourns CHV.

For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.

Size 0805.

Rated load at +70 °C: 0.125 W. Operating/overload voltage: max. 400/800 V. Dimensions: 2.0 x 1.25 x 0.5 mm. Unit of measure: reel of 5000 items

Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 4M99, TC ±100, 1.0 %

Technical specifications
ohmscher Widerstand 4.99 MΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.6 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes