CHV0805-FX-7503ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 750 kΩ, 0.125 W, ±1 %, CHV0805-FX-7503ELF
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,231.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0893 €
SMD thick-film resistors on original reels, type Bourns CHV.
For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.
Size 0805.
Rated load at +70 °C: 0.125 W. Operating/overload voltage: max. 400/800 V. Dimensions: 2.0 x 1.25 x 0.5 mm. Unit of measure: reel of 5000 items
Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 750K, TC ±100, 1.0 %
Technical specifications
ohmscher Widerstand | 750 kΩ | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.6 mm | |
Länge | 2 mm | |
Leistung | 0.125 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |