CHV1206-FX-1003ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 100 kΩ, 0.25 W, ±1 %, CHV1206-FX-1003ELF

Order No.: 05E3157
EAN: 4099879154507
MPN:
CHV1206-FX-1003ELF
CHV1206-FX-1003ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,517.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0607 €

SMD thick-film resistors on original reels, type Bourns CHV.

For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.

Size 1206.

Rated load at +70 °C: 0.25 W. Operating/overload voltage: max. 800/1600 V. Dimensions: 3.1 x 1.6 x 0.55 mm. Unit of measure: reel of 5000 items

Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 100K, TC ±100, 1.0 %

Technical specifications
ohmscher Widerstand 100 kΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.65 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes