CHV1206-FX-4993ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 499 kΩ, 0.25 W, ±1 %, CHV1206-FX-4993ELF
Order No.: 05E3159
EAN: 4099879154521
MPN:
CHV1206-FX-4993ELF
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,517.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0607 €
SMD thick-film resistors on original reels, type Bourns CHV.
For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.
Size 1206.
Rated load at +70 °C: 0.25 W. Operating/overload voltage: max. 800/1600 V. Dimensions: 3.1 x 1.6 x 0.55 mm. Unit of measure: reel of 5000 items
Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 499K, TC ±100, 1.0 %
Technical specifications
ohmscher Widerstand | 499 kΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.65 mm | |
Länge | 3.1 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |