CHV2010-FX-1003ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2010 (5025), 100 kΩ, 0.5 W, ±1 %, CHV2010-FX-1003ELF
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
7,730.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.2416 €
Resistor, CHV2010-FX-1003ELF, BOURNS
Thick film high voltage chip resistor.
Features
- Wide resistance range
- RoHS compliant
Applications
- High voltage applications
- Consumer electronics
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Bauform | SMD 2010 (5025) | |
Breite | 2.5 mm | |
Höhe | 0.6 mm | |
Länge | 5 mm | |
Leistung | 0.5 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |