CHV2010-JW-475ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2010 (5025), 4.7 MΩ, 0.5 W, ±5 %, CHV2010-JW-475ELF

Order No.: 05E3166
EAN: 4099879154590
MPN:
CHV2010-JW-475ELF
Series: CHV
CHV2010-JW-475ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
7,197.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.2249 €

SMD thick-film resistors on original reels, type Bourns CHV.

For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.

Size 2010.

Rated load at +70 °C: 0.5 W. Operating/overload voltage: max. 2000/3000 V. Dimensions: 5.0 x 2.5 x 0.6 mm. Unit of measure: reel of 4000 items

Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 4M7, TC ±200, 5.0 %

Technical specifications
ohmscher Widerstand 4.7 MΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.6 mm
Länge 5 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes