CHV2512-FX-1004ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 1 MΩ, 1 W, ±1 %, CHV2512-FX-1004ELF

Order No.: 05E3171
EAN: 4099879154637
MPN:
CHV2512-FX-1004ELF
Series: CHV
CHV2512-FX-1004ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,902.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.3689 €

SMD thick-film resistors on original reels, type Bourns CHV.

For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.

Size 2512.

Rated load at +70 °C: 1.0 W. Operating/overload voltage: max. 3000/4000 V. Dimensions: 6.4 x 3.2 x 0.6 mm. Unit of measure: reel of 4000 items

Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 1M0, TC ±100, 1.0 %

Technical specifications
ohmscher Widerstand 1 MΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.7 mm
Länge 6.4 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes