CHV2512-FX-2203ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 220 kΩ, 1 W, ±1 %, CHV2512-FX-2203ELF
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,902.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.3689 €
SMD thick-film resistors on original reels, type Bourns CHV.
For high voltages; Operating temperatures: –55 to +155 °C. Certifications: UL.
Size 2512.
Rated load at +70 °C: 1.0 W. Operating/overload voltage: max. 3000/4000 V. Dimensions: 6.4 x 3.2 x 0.6 mm. Unit of measure: reel of 4000 items
Technical attributes (type, resistance value, temperature coefficient (TC), tolerance): 220K, TC ±100, 1.0 %
Technical specifications
ohmscher Widerstand | 220 kΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.7 mm | |
Länge | 6.4 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |