CR0201-FW-1000GLF | Bourns Electronics GmbH

Resistor, thick film, SMD 0201 (0603), 100 Ω, 0.05 W, ±1 %, CR0201-FW-1000GLF

Order No.: 06E8383
EAN: 4099879155795
MPN:
CR0201-FW-1000GLF
Series: CR0201
CR0201-FW-1000GLF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
178.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0178 €

Resistor, CR0201-FW-1000GLF, BOURNS

The CR0201-FW-1000GLF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

Features

  • RoHS compliant
  • Tight tolerance of bottom electrode width
Technical specifications
ohmscher Widerstand 100 Ω
Bauform SMD 0201 (0603)
Breite 0.3 mm
Höhe 0.26 mm
Länge 0.6 mm
Leistung 0.05 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes