CR0201-FW-1002GLF | Bourns Electronics GmbH
Resistor, thick film, SMD 0201 (0603), 10 kΩ, 0.05 W, ±1 %, CR0201-FW-1002GLF
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Resistor, CR0201-FW-1002GLF, BOURNS
The CR0201-FW-1002GLF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.
Features
- RoHS compliant
- Tight tolerance of bottom electrode width
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Bauform | SMD 0201 (0603) | |
Breite | 0.3 mm | |
Höhe | 0.26 mm | |
Länge | 0.6 mm | |
Leistung | 0.05 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 10.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |