CR0201-JW-331GLF | Bourns Electronics GmbH

Resistor, thick film, SMD 0201 (0603), 330 Ω, 0.05 W, ±5 %, CR0201-JW-331GLF

Order No.: 06E8476
EAN: 4099879155986
MPN:
CR0201-JW-331GLF
Series: CR0201
CR0201-JW-331GLF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0143 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0143 €

Resistor, CR0201-JW-331GLF, BOURNS

The CR0201-JW-331GLF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

Features

  • RoHS compliant
  • Tight tolerance of bottom electrode width
Technical specifications
ohmscher Widerstand 330 Ω
Bauform SMD 0201 (0603)
Breite 0.3 mm
Höhe 0.26 mm
Länge 0.6 mm
Leistung 0.05 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes