CR0402-FX-9100GLF | Bourns Electronics GmbH

Resistor, thick film, SMD 0402 (1005), 910 Ω, 0.063 W, ±1 %, CR0402-FX-9100GLF

Order No.: 06E9006
EAN: 4099879158987
MPN:
CR0402-FX-9100GLF
Series: CR0402
CR0402-FX-9100GLF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0065 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
130.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0065 €

SMD Thick film resistor, CR0402-FX-9100GLF, Bourns

Resistor, Thick film, SMD 0402, 910 Ω, 0.063 W, ±1 %

Features

  • Small package dimensions
  • RoHS compliant
  • Power rating at 70 °C = 1/16 W
  • Tight dimensional tolerances
  • Suitable for most types of soldering processes
Technical specifications
ohmscher Widerstand 910 Ω
Bauform SMD 0402 (1005)
Breite 0.5 mm
Höhe 0.32 mm
Länge 1 mm
Leistung 0.063 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes