CR0402-J/-1R5GLF | Bourns Electronics GmbH
Resistor, thick film, SMD 0402 (1005), 1.5 Ω, 0.063 W, ±5 %, CR0402-J/-1R5GLF
Unit Price (€ / pc.)
0.0065 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD Thick film resistor, CR0402-J/-1R5GLF, Bourns
Resistor, Thick film, SMD 0402, 1.5 Ω, 0.063 W, ±5 %
Features
- Small package dimensions
- RoHS compliant
- Power rating at 70 °C = 1/16 W
- Tight dimensional tolerances
- Suitable for most types of soldering processes
Technical specifications
ohmscher Widerstand | 1.5 Ω | |
Bauform | SMD 0402 (1005) | |
Breite | 0.5 mm | |
Höhe | 0.32 mm | |
Länge | 1 mm | |
Leistung | 0.063 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | -200/+500 ppm/K |
Download
Logistics
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 10.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |