CR0603-FX-1403ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0603 (1608), 140 kΩ, 0.1 W, ±1 %, CR0603-FX-1403ELF
Unit Price (€ / pc.)
0.0095 € *
Available: 23,800 pcs.
Leadtime: 16 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0095 €
1000 pcs.
0.0056 €
3000 pcs.
0.0050 €
5000 pcs.
0.0037 €
15000 pcs.
0.0033 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Thick film resistor, CR0603-FX-1403ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
ohmscher Widerstand | 140 kΩ | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.6 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |