CR0603-FX-5100ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0603 (1608), 510 Ω, 0.1 W, ±1 %, CR0603-FX-5100ELF

Order No.: 06E9604
EAN: 4099879163103
MPN:
CR0603-FX-5100ELF
Series: CR0603
CR0603-FX-5100ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 19,700 pcs.
Leadtime: 16 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0333 €
1500 pcs.
0.0167 €
6000 pcs.
0.0115 €
18000 pcs.
0.0077 €
50000 pcs.
0.0057 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Thick film resistor, CR0603-FX-5100ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
ohmscher Widerstand 510 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes