CR0603-FX-6191ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0603 (1608), 6.19 kΩ, 0.1 W, ±1 %, CR0603-FX-6191ELF

Order No.: 06E9660
EAN: 4099879163592
MPN:
CR0603-FX-6191ELF
Series: CR0603
Bourns Electronics GmbH
CR0603-FX-6191ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0098 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0098 €

SMD Thick film resistor, CR0603-FX-6191ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
ohmic resistance 6.19 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes