CR0603AFX-1002EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 0603 (1608), 10 kΩ, 0.1 W, ±1 %, CR0603AFX-1002EAS

Order No.: 11E921
EAN: 4099879207449
MPN:
CR0603AFX-1002EAS
Series: CR0603
CR0603AFX-1002EAS Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0286 €

Resistor, CR0603AFX-1002EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes