CR0805-FX-1002ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 10 kΩ, 0.125 W, ±1 %, CR0805-FX-1002ELF
Unit Price (€ / pc.)
0.0167 € *
Available: 38,649 pcs.
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0167 €
10 pcs.
0.0143 €
100 pcs.
0.0131 €
500 pcs.
0.0119 €
1000 pcs.
0.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Thick film resistor, CR0805-FX-1002ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |