CR0805-FX-4750ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 475 Ω, 0.125 W, ±1 %, CR0805-FX-4750ELF

Order No.: 07E1440
EAN: 4099879168023
MPN:
CR0805-FX-4750ELF
Series: CR0805
Bourns Electronics GmbH
CR0805-FX-4750ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0167 €

SMD Thick film resistor, CR0805-FX-4750ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
ohmscher Widerstand 475 Ω
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes