CR0805-FX-5623ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 562 kΩ, 0.125 W, ±1 %, CR0805-FX-5623ELF

Order No.: 07E1495
EAN: 4099879168405
MPN:
CR0805-FX-5623ELF
Series: CR0805
CR0805-FX-5623ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0167 €

SMD Thick film resistor, CR0805-FX-5623ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
Filter Property Value
ohmic resistance 562 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85332100
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes