CR0805-JW-824ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 820 kΩ, 0.125 W, ±5 %, CR0805-JW-824ELF

Order No.: 07E1851
EAN: 4099879170347
MPN:
CR0805-JW-824ELF
Series: CR0805
Bourns Electronics GmbH
CR0805-JW-824ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0131 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0131 €

SMD Thick film resistor, CR0805-JW-824ELF, Bourns

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
Technical specifications
ohmic resistance 820 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±200 ppm/K
Logistics
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes