CR0805AJ/-000EAS | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 0 Ω, 0.125 W, ±5 %, CR0805AJ/-000EAS

Order No.: 11E933
EAN: 4099879207562
MPN:
CR0805AJ/-000EAS
Series: CR0805
Bourns Electronics GmbH
CR0805AJ/-000EAS Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0381 €

Resistor, CR0805AJ/-000EAS, BOURNS

Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.

Features

  • RoHS compliant
  • Halogen free
Technical specifications
ohmic resistance 0 Ω
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes