CR1206-FX-4701ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 4.7 kΩ, 0.25 W, ±1 %, CR1206-FX-4701ELF
Unit Price (€ / pc.)
0.0631 € *
Available: 4,600 pcs.
Leadtime: 16 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0631 €
500 pcs.
0.0321 €
2500 pcs.
0.0202 €
10000 pcs.
0.0155 €
20000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Thick film resistor, CR1206-FX-4701ELF, Bourns
Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Paper tape on reel for automatic placement
Technical specifications
ohmscher Widerstand | 4.7 kΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.55 mm | |
Länge | 3.2 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |